342-034-555-203

Heilind Number:EDA342-034-555-203
Manufacturer:EDAC
Manufacturer Number:342-034-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-555-203

Detailed Description

Enhance your PCB connections with our Green Card Edge Connector, boasting a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Featuring two rows and 34 positions, this connector ensures seamless communication between boards. Crafted with precision, it guarantees a secure fit with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material provides efficient conductivity, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity with this essential component.