342-034-555-207

Heilind Number:EDA342-034-555-207
Manufacturer:EDAC
Manufacturer Number:342-034-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-555-207

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 3A. The 34-position layout, with a pitch of .1 inches and row spacing of .2 inches, offers versatile connectivity options. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Meet your connectivity needs with this essential component, ideal for various applications in the electronics industry.