342-034-555-212

Heilind Number:EDA342-034-555-212
Manufacturer:EDAC
Manufacturer Number:342-034-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-555-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with a 3A amperage capacity. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With two rows and a total of 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient data transmission. Designed for seamless integration, its .1-inch pitch and .2-inch row spacing make assembly a breeze. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105°C. Perfect for PCB connections, it's a must-have component for any electronic project. Elevate your connectivity with this essential connector.