342-034-556-202

Heilind Number:EDA342-034-556-202
Manufacturer:EDAC
Manufacturer Number:342-034-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-556-202

Detailed Description

Enhance connectivity in your circuits with our Card Edge Connector. Featuring a vibrant green color, this connector is as visually appealing as it is functional. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide secure connections for all 34 positions. Designed for straight mount orientation, it offers seamless integration onto your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.