342-034-556-204

Heilind Number:EDA342-034-556-204
Manufacturer:EDAC
Manufacturer Number:342-034-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also ensures easy identification on your board. With a current rating of 3 A, this connector is designed to deliver reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its two rows of contacts, made of robust Copper Alloy, offer seamless connectivity with a pitch of .1 in and row spacing of .2 in. With 34 positions available, you have ample room for versatile connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for a range of applications, this Card Edge Connector is a must-have for any electronics project.