342-034-556-207

Heilind Number:EDA342-034-556-207
Manufacturer:EDAC
Manufacturer Number:342-034-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-556-207

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, it ensures reliable performance with a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering 34 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Trust in this connector for secure and efficient data transfer within your electronic setups.