342-034-556-208

Heilind Number:EDA342-034-556-208
Manufacturer:EDAC
Manufacturer Number:342-034-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-556-208

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this green connector features a UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Its double-row configuration, with 34 positions spaced at .1 inch pitch and .2 inch row spacing, offers versatility in your layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a dependable choice for your board-to-board connectivity needs.