342-034-556-212

Heilind Number:EDA342-034-556-212
Manufacturer:EDAC
Manufacturer Number:342-034-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers reliable signal transmission across its 34 positions. Its straight mount orientation simplifies installation, while an amperage of 3A and an operating temperature range of -40 to 105°C guarantee efficient and stable performance in diverse environments. Perfect for various applications in the electronics industry, this connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.