342-034-558-103

Heilind Number:EDA342-034-558-103
Manufacturer:EDAC
Manufacturer Number:342-034-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, offering ample space for your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both reliability and visual appeal. With a low pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the right-angle mount orientation allows for flexible PCB placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.