342-034-558-108

Heilind Number:EDA342-034-558-108
Manufacturer:EDAC
Manufacturer Number:342-034-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your setup while ensuring reliable performance. With a maximum amperage of 3 A, it delivers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. This single-row connector with 34 positions offers ample space for seamless connections. The copper alloy contact material and right-angle mount orientation provide optimal signal transmission and easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your board-to-board connections effortlessly with this essential component.