342-034-558-112

Heilind Number:EDA342-034-558-112
Manufacturer:EDAC
Manufacturer Number:342-034-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-558-112

Detailed Description

Enhance board connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficient power transmission, this connector boasts a sleek Green finish and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating, it guarantees high performance in demanding applications. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Featuring 34 positions in a single row configuration, it accommodates complex connectivity needs. Its Right Angle mount orientation facilitates easy installation, making it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity requirements. Explore our range of products to discover more essential connectors for your projects.