342-034-558-201

Heilind Number:EDA342-034-558-201
Manufacturer:EDAC
Manufacturer Number:342-034-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-558-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures robust performance, while the Copper Alloy contacts provide reliable conductivity. With two rows and 34 positions, this connector offers ample space for seamless board-to-board connections. The right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Perfect for PCB assemblies, this connector is a must-have for any electronics enthusiast or professional.