342-034-558-202

Heilind Number:EDA342-034-558-202
Manufacturer:EDAC
Manufacturer Number:342-034-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-558-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color, ensuring easy identification during assembly. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable power transmission with a 3A amperage rating. The two-row configuration, with a pitch of .1 inch and row spacing of .2 inch, offers seamless integration on your PCB. Boasting 34 positions, it facilitates complex circuitry connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our high-quality connector for efficient board-to-board PCB connections in your projects.