342-034-558-204

Heilind Number:EDA342-034-558-204
Manufacturer:EDAC
Manufacturer Number:342-034-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green color, this connector not only offers functionality but also adds a touch of visual appeal. Engineered for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, provides excellent protection and longevity. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. With 34 positions, this connector accommodates multiple signals, perfect for complex circuitry. Its right-angle mount orientation allows for easy installation and space-saving on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Elevate your project with this essential component in the world of connectors.