342-034-558-212

Heilind Number:EDA342-034-558-212
Manufacturer:EDAC
Manufacturer Number:342-034-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-558-212

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCBs. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for seamless integration into your designs. Boasting 34 positions and a 3A amperage rating, it's perfect for high-density applications. Plus, with an operating temperature range of -40 to 105°C, you can trust in its durability. Elevate your connectivity with this essential component.