342-034-559-101

Heilind Number:EDA342-034-559-101
Manufacturer:EDAC
Manufacturer Number:342-034-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-559-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a single row of 34 positions, perfect for various electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts offer efficient power transmission with a rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its right-angle mount orientation provides flexibility in installation, catering to different design requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of PCB connectors for more options to suit your project needs.