342-034-559-102

Heilind Number:EDA342-034-559-102
Manufacturer:EDAC
Manufacturer Number:342-034-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-559-102

Detailed Description

Enhance your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With 34 positions in a single row configuration, it offers ample connectivity options for your project. The right-angle mount orientation makes it versatile for various applications. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality construction for efficient board-to-board connections in your electronic devices.