342-034-559-104

Heilind Number:EDA342-034-559-104
Manufacturer:EDAC
Manufacturer Number:342-034-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-559-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all applications. With a single row design and 34 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The Right Angle mount orientation and compact .1" pitch make it easy to install, while the .2" row spacing allows for efficient PCB layout. Elevate your electronic assemblies with this high-performance connector, a must-have in any design toolkit.