342-034-559-108

Heilind Number:EDA342-034-559-108
Manufacturer:EDAC
Manufacturer Number:342-034-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-559-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a single row of 34 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Its Right Angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your connectivity solutions with this essential component.