342-034-559-112

Heilind Number:EDA342-034-559-112
Manufacturer:EDAC
Manufacturer Number:342-034-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Engineered for high performance, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 34 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .1 inch pitch and .2 inch row spacing provide seamless integration, while the right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Explore our extensive range of PCB connectors for all your connectivity needs.