342-034-559-204

Heilind Number:EDA342-034-559-204
Manufacturer:EDAC
Manufacturer Number:342-034-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row design and 34 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for right-angle mounting, it provides convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your PCB setup with this essential component.