342-034-559-207

Heilind Number:EDA342-034-559-207
Manufacturer:EDAC
Manufacturer Number:342-034-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless communication between boards, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Boasting 34 positions, it accommodates a wide range of connections with a current rating of 3 A. Its right-angle mount orientation allows for versatile installation, while its operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for a diverse range of applications, this Card Edge Connector is a must-have for any project requiring high-quality PCB connectivity.