342-034-559-208

Heilind Number:EDA342-034-559-208
Manufacturer:EDAC
Manufacturer Number:342-034-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-559-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a dual-row configuration and 34 positions, it offers ample space for efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment during assembly. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connectivity solutions with this essential component.