342-034-559-212

Heilind Number:EDA342-034-559-212
Manufacturer:EDAC
Manufacturer Number:342-034-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color that stands out on your board. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Boasting two rows of 34 positions each, this connector offers ample space for your intricate circuitry. Its .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the Right Angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component.