342-034-560-201

Heilind Number:EDA342-034-560-201
Manufacturer:EDAC
Manufacturer Number:342-034-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-560-201

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures secure and efficient power and data transmission. With a high amperage rating of 3 A, it delivers reliable performance in demanding applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability, while copper alloy contacts guarantee optimal conductivity. Boasting a dual-row design with 34 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for straight or right-angle mounting, this connector accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.