342-034-560-202

Heilind Number:EDA342-034-560-202
Manufacturer:EDAC
Manufacturer Number:342-034-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-560-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless board-to-board PCB interfacing. Designed for efficiency and durability, this connector features a vibrant green color, ensuring easy identification and organization within your setup. With an amperage rating of 3A, it guarantees reliable power transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional flame resistance for added safety. Boasting two rows and 34 positions, it facilitates high-density connectivity with precision and ease. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it allows for seamless alignment and secure engagement. Its straight mount orientation enables straightforward installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Elevate your PCB assembly process with this essential connector, a versatile solution for various electronic applications.