342-034-560-203

Heilind Number:EDA342-034-560-203
Manufacturer:EDAC
Manufacturer Number:342-034-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-560-203

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a maximum amperage of 3 A, it ensures reliable power transmission. The connector boasts a double-row layout with 34 positions, crafted from high-quality Copper Alloy for optimal conductivity. With a compact .1-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assembly with this essential component.