342-034-560-204

Heilind Number:EDA342-034-560-204
Manufacturer:EDAC
Manufacturer Number:342-034-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-560-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for 34 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range from -40 to 105 °C guarantees reliability in various environments. Perfect for your board-to-board PCB connections, this connector is a must-have for your electronic projects.