342-034-560-207

Heilind Number:EDA342-034-560-207
Manufacturer:EDAC
Manufacturer Number:342-034-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-560-207

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a sleek green hue. Designed for high performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and a total of 34 positions, this connector offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for board-to-board connections, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity game with this essential component.