342-034-560-208

Heilind Number:EDA342-034-560-208
Manufacturer:EDAC
Manufacturer Number:342-034-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-560-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for streamlined board-to-board communication. Designed for efficiency, this connector features two rows and thirty-four positions, ensuring ample space for seamless integration. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating secure and stable connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this green-colored connector, with its straight mount orientation, is a versatile solution that meets the highest standards of performance and safety. Elevate your PCB design with this essential component.