342-035-520-107

Heilind Number:EDA342-035-520-107
Manufacturer:EDAC
Manufacturer Number:342-035-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-520-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers a reliable amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures safe and efficient power transmission. With a single row and 35 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Trust in this connector to deliver high performance in various electronic applications.