342-035-520-108

Heilind Number:EDA342-035-520-108
Manufacturer:EDAC
Manufacturer Number:342-035-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Boasting a vibrant green color, this essential component features a single row design with 35 positions, ensuring seamless integration for your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, and with contact material made from Copper Alloy, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Trust in our Connector for efficient and secure board-to-board connections.