342-035-521-104

Heilind Number:EDA342-035-521-104
Manufacturer:EDAC
Manufacturer Number:342-035-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-521-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation in any setting. With a single row design and 35 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material provides optimal conductivity, while a .1-inch pitch and .2-inch row spacing facilitate easy integration. Perfect for straight mounting, it boasts an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this versatile Card Edge Connector.