342-035-521-107

Heilind Number:EDA342-035-521-107
Manufacturer:EDAC
Manufacturer Number:342-035-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-521-107

Detailed Description

Enhance your PCB connectivity with this Green Card Edge Connector, designed for seamless integration in electronic devices. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. Featuring a single row of 35 positions, a pitch of .1 in, and row spacing of .2 in, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Its straight mount orientation makes it easy to install, meeting your connectivity needs with ease and efficiency. Upgrade your electronic assemblies with this high-quality connector, a crucial component in your PCB setup.