342-035-521-112

Heilind Number:EDA342-035-521-112
Manufacturer:EDAC
Manufacturer Number:342-035-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Designed for precision and durability, this connector features a single row with 35 positions, ensuring reliable contact points for optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and resilience in various operating environments, while the Copper Alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient signal transmission. Its straight mount orientation allows for easy installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding industrial settings. Transform your connectivity solutions with this high-quality Card Edge Connector.