342-035-523-101

Heilind Number:EDA342-035-523-101
Manufacturer:EDAC
Manufacturer Number:342-035-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in Green. Designed for optimum performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With 35 positions in a single row configuration, it offers seamless integration for your electronic assemblies. The copper alloy contact material ensures reliable signal transmission, while the .1" pitch and .2" row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments.Upgrade your setup with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.