342-035-523-102

Heilind Number:EDA342-035-523-102
Manufacturer:EDAC
Manufacturer Number:342-035-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-523-102

Detailed Description

Enhance your circuit connections with our premium Card Edge Connector. Featuring a sleek Green design, this connector ensures a secure and reliable link for your electronic components. With an amperage rating of 3 A, it offers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector boasts 35 positions, perfect for your PCB assembly needs. The Copper Alloy contact material and .1-inch pitch provide excellent conductivity and signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility for various applications. Trust in this connector for seamless board-to-board connections in your projects.