342-035-523-103

Heilind Number:EDA342-035-523-103
Manufacturer:EDAC
Manufacturer Number:342-035-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row configuration, it offers 35 positions for efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, it's versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our wide range of connectors for all your connectivity needs.