342-035-523-108

Heilind Number:EDA342-035-523-108
Manufacturer:EDAC
Manufacturer Number:342-035-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, it features a single row with 35 contact positions, each crafted from durable Copper Alloy. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Whether for industrial or commercial use, this connector guarantees a secure and efficient connection, with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.