342-035-523-112

Heilind Number:EDA342-035-523-112
Manufacturer:EDAC
Manufacturer Number:342-035-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-523-112

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 35 positions, ensuring efficient power and data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The sleek green design not only adds a pop of color but also aids in easy identification during installation. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Operating smoothly in temperatures ranging from -40 to 105 °C, it provides consistent performance under varying conditions. Trust in our connector to deliver seamless connectivity and streamline your PCB assembly process.