342-035-524-102

Heilind Number:EDA342-035-524-102
Manufacturer:EDAC
Manufacturer Number:342-035-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-524-102

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green hue, this connector is designed for optimal performance, with a 3A amperage rating ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and 35 positions, it offers ample space for your PCB connections. The copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.