342-035-524-104

Heilind Number:EDA342-035-524-104
Manufacturer:EDAC
Manufacturer Number:342-035-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-524-104

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 35 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Explore our range of connectors for seamless board-to-board PCB integration.