342-035-540-101

Heilind Number:EDA342-035-540-101
Manufacturer:EDAC
Manufacturer Number:342-035-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-540-101

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 35 positions, ensuring seamless integration. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The vibrant green color adds a touch of visual appeal to your assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and make it a cornerstone of your connectivity solutions.