342-035-540-104

Heilind Number:EDA342-035-540-104
Manufacturer:EDAC
Manufacturer Number:342-035-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-540-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with a low amperage of 3A. Its single-row design with 35 positions allows for seamless integration, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Ideal for board-to-board connections, it offers a straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.