342-035-540-108

Heilind Number:EDA342-035-540-108
Manufacturer:EDAC
Manufacturer Number:342-035-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green hue, this connector is not only visually striking but also boasts robust functionality. With a current rating of 3 A, it ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term durability. The single-row design with 35 positions offers ample connectivity options, while the Copper Alloy contacts ensure optimal signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections with precision. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in this connector for efficient and secure PCB interconnectivity.