342-035-541-101

Heilind Number:EDA342-035-541-101
Manufacturer:EDAC
Manufacturer Number:342-035-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-541-101

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures high performance and longevity. With a single row design and 35 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our Card Edge Connector for secure and efficient electronic connections.