342-035-541-102

Heilind Number:EDA342-035-541-102
Manufacturer:EDAC
Manufacturer Number:342-035-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row configuration with 35 positions, providing ample connectivity options. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector is a reliable choice for seamless board-to-board connections. Elevate your projects with this essential component, offering both performance and longevity.