342-035-541-104

Heilind Number:EDA342-035-541-104
Manufacturer:EDAC
Manufacturer Number:342-035-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 35 positions, perfect for efficiently linking your circuit boards. Crafted with high-quality materials, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding conditions. Whether for industrial applications or DIY projects, trust in this connector for secure and efficient board-to-board connections. Explore more in our PCB Connectors category.