342-035-541-107

Heilind Number:EDA342-035-541-107
Manufacturer:EDAC
Manufacturer Number:342-035-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Sporting a vibrant green color, this connector offers reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and optimal conductivity. With a single row layout and a pitch of .1 inch, it provides efficient space utilization on your circuit board. Boasting 35 positions and a straight mount orientation, it offers versatility in your design. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB connections with this essential component.