342-035-541-112

Heilind Number:EDA342-035-541-112
Manufacturer:EDAC
Manufacturer Number:342-035-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-035-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-035-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 35 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 in and row spacing of .2 in allow for precise alignment. Engineered for versatility, this connector is suitable for a wide range of applications with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.